Operational Amplifiers - Op Amps
MAX74821ARMZ-RL
Op Amp Dual Precision Amplifier R-R I/O 6V 8-Pin MSOP
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.3@5V
Maximum Single Supply Voltage (V)
6
Maximum Input Offset Current (uA)
0.0000025@5V
Maximum Input Bias Current (uA)
0.000005@5V
Typical Output Current (mA)
80@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
5@5V
Typical Input Noise Voltage Density (nV/rtHz)
9@5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.01@5V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
85
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
5.5
Typical Settling Time (ns)
1000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Supplier Package
MSOP
Pin Count
8

