Active Filters
MAX7426CPA+
Active Filter Single SW-CAP Low Pass 5th Order 9kHz 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.20
Automotive
No
PPAP
No
Type
Low Pass Filter
Architecture
Switched Capacitor
Maximum Order
5th
Number of Circuits
1
Cut-Off Frequency Range
<100kHz
Cut-Off Frequency
9kHz
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
5.5
Typical Single Supply Voltage (V)
5
Power Supply Type
Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
4.45(Max) mm
Package Width
7.87(Max) mm
Package Length
9.91(Max) mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

