Arrow Electronic Components Online
MAX735CSA+|ADI|limage
MAX735CSA+|ADI|originalImage
DC to DC Converter and Switching Regulator Chip

MAX735CSA+

Conv DC-DC 4V to 6.2V Inv Single-Out -5V 0.275A 1W 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    160(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    -5
  • Maximum Output Current (A)
    0.275(Typ)
  • Maximum Output Power (W)
    1
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    6.2
  • Operating Supply Voltage Range (V)
    4 to 6.2
  • Typical Switch Current (A)
    2(Max)
  • Typical Quiescent Current (uA)
    1600
  • Line Regulation
    0.1%/V(Typ)
  • Load Regulation
    0.001%/mA(Typ)
  • Efficiency (%)
    78(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources