Arrow Electronic Components Online
MAX7322AEE+T|ADI|originalImage
MAX7322AEE+T|ADI|limage
GPIO Expanders

MAX7322AEE+T

I2C Interface 400kHz 5.5V 16-Pin QSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manual Reset
    Yes
  • Interface Type
    I2C
  • Interface Speed (kHz)
    400
  • I2C Bus Interface Mode
    Standard
  • Interrupt Output Option
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Sink Current per Bit (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    3.89
  • Package Length
    4.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources