Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of I/Os
16
Number of Addresses
64
Manual Reset
No
Interface Type
I2C
Interface Speed (kHz)
400
I2C Bus Interface Mode
Fast
Process Technology
0.4um
Interrupt Output
Yes
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
5.5
Maximum Sink Current per Bit (mA)
43(Typ)
Maximum Source Current per Bit (mA)
41(Typ)
Maximum Quiescent Current (uA)
15.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

