Arrow Electronic Components Online
MAX7219CNG+|ADI|simage
MAX7219CNG+|ADI|limage
LED Drivers

MAX7219CNG+

LED Driver 64 Segment 8000uA Supply Current 24-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Digits
    8
  • Number of Segments
    64
  • Process Technology
    1.2um
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Supply Current (uA)
    8000
  • Low Level Output Current (uA)
    100000
  • High Level Output Current (uA)
    500000
  • Maximum Power Dissipation (mW)
    1066
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.45(Max)
  • Package Width
    7.87(Max)
  • Package Length
    32.13(Max)
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    24
  • Lead Shape
    Through Hole
  • Family/Series
    MAX7219
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    15
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources