Arrow Electronic Components Online
No Image Available
Development Kits and Tools

MAX6966EVKIT

MAX6966 Evaluation Kit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Category
    General Tools
  • Packaging
    Box
  • Maximum Operating Temperature (°C)
    70
  • Minimum Operating Temperature (°C)
    0

Documentation and Resources

Datasheets
Design resources