Temperature and Humidity Sensors
MAX6695AUB+
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin uMAX Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
10+Sign
Accuracy
±3°C(Max)
Interface Type
Serial (2-Wire, I2C, SMBus)
Output Type
Digital
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
1000
Maximum Power Dissipation (mW)
555.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
uMAX
Pin Count
10
Lead Shape
Gull-wing
Order Quantity

