Arrow Electronic Components Online
MAX660MX/NOPB|TI|simage
MAX660MX/NOPB|TI|limage
Top Searched
Charge Pump

MAX660MX/NOPB

Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Inverting/Step Up
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.5 to -5.5
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    735
  • Output Current (mA)
    100(Min)
  • Maximum Switching Frequency (kHz)
    80(Typ)|10(Typ)
  • Efficiency (%)
    98(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources