Arrow Electronic Components Online
MAX6397SATA+T|ADI|simage
MAX6397SATA+T|ADI|limage
Supervisory Circuits

MAX6397SATA+T

Processor Supervisor 1.215V 1 Open Drain 8-Pin TDFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Open Drain
  • Minimum Reset Threshold Voltage (V)
    1.181
  • Typical Reset Threshold Voltage (V)
    1.215
  • Maximum Reset Threshold Voltage (V)
    1.248
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    72
  • Maximum Supply Current (uA)
    118(Typ)
  • Maximum Power Dissipation (mW)
    1455
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Type
    Power Supply Controller
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
  • Family/Series
    MAX6397
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources