Arrow Electronic Components Online
MAX630CPA+|ADI|simage
MAX630CPA+|ADI|limage
DC to DC Converter and Switching Regulator Chip

MAX630CPA+

Conv DC-DC 2V to 16.5V Step Up Single-Out 18V 0.15A 5W 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    75
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    18(Max)
  • Maximum Output Current (A)
    0.15
  • Maximum Output Power (W)
    5
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    16.5
  • Operating Supply Voltage Range (V)
    2 to 16.5
  • Typical Quiescent Current (uA)
    1(Max)
  • Line Regulation
    0.2%Vo
  • Load Regulation
    0.5%Vo
  • Efficiency (%)
    85(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.45(Max)
  • Package Width
    7.87(Max)
  • Package Length
    9.91(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources