Arrow Electronic Components Online
MAX629ESA+T|ADI|limage
MAX629ESA+T|ADI|originalImage
DC to DC Converter and Switching Regulator Chip

MAX629ESA+T

Conv DC-DC 2.7V to 5.5V Inv/Step Up Single-Out -28V/28V 0.5A 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    300
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    -28(Max)|28(Max)
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Switch Current (A)
    0.45
  • Typical Quiescent Current (uA)
    80
  • Line Regulation
    0.2%/V(Typ)
  • Load Regulation
    0.15%(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources