Arrow Electronic Components Online
MAX5183BEEI+T|ADI|simage
MAX5183BEEI+T|ADI|limage
Digital to Analog Converters - DACs

MAX5183BEEI+T

DAC 2-CH Current Steering 10-bit 28-Pin QSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Current Steering
  • Resolution
    10bit
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Maximum Settling Time (us)
    0.025(Typ)
  • Interface Type
    Parallel
  • Output Type
    Voltage
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    2.7
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    725
  • Integral Nonlinearity Error
    ±2LSB
  • Full Scale Error
    ±40LSB
  • Signal to Noise Ratio
    61dB(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    1.47 mm
  • Package Width
    3.89 mm
  • Package Length
    9.91 mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources