Arrow Electronic Components Online
MAX5090BATE+|ADI|simage
MAX5090BATE+|ADI|limage
DC to DC Converter and Switching Regulator Chip

MAX5090BATE+

Conv DC-DC 6.5V to 76V Synchronous Step Down Single-Out 5V 2A 16-Pin TQFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    127(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    6.5
  • Maximum Input Voltage (V)
    76
  • Typical Quiescent Current (uA)
    310
  • Efficiency (%)
    88(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources