Arrow Electronic Components Online
MAX5082ATE+|ADI|simage
MAX5082ATE+|ADI|limage
DC to DC Converter and Switching Regulator Chip

MAX5082ATE+

Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.23V to 32V 1.5A 2.7W 16-Pin TQFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    250(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.23 to 32
  • Maximum Output Current (A)
    1.5
  • Maximum Output Power (W)
    2.7
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    40
  • Line Regulation
    1mV/V
  • Load Regulation
    250mV
  • Efficiency (%)
    88(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources