Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
PCIe Generation
Gen1|Gen2
Number of Lanes
1
Number of Channels
4
Bandwidth (Gbps)
5
Process Technology
3um
Typical Single Supply Voltage (V)
3.3
Maximum Power Dissipation (W)
1.6667
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.5
Package Length
5.5
PCB changed
28
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
28
Lead Shape
No Lead

