Arrow Electronic Components Online
MAX4885EETG+|ADI|simage
MAX4885EETG+|ADI|limage
Analog Switch Multiplexers

MAX4885EETG+

Analog Switch/Analog Multiplexer Seven 2:1 24-Pin TQFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch|Analog Multiplexer
  • Configuration
    Seven 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    7
  • Number of Inputs per Chip
    14
  • Number of Outputs per Chip
    7
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    100(Typ)@5V
  • Maximum Turn-On Time (ns)
    7000@5V@-40C to 85C
  • Maximum Turn-Off Time (ns)
    100(Typ)@5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    350(Typ)@5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Low Level Output Current (mA)
    16@5V@-40C to 85C
  • Maximum High Level Output Current (mA)
    16@5V@-40C to 85C
  • Maximum On Resistance (Ohm)
    20@5V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Propagation Delay Test Condition (pF)
    250@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    1702
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources