Arrow Electronic Components Online
MAX4616CSD+|ADI|simage
MAX4616CSD+|ADI|limage
Analog Switch Multiplexers

MAX4616CSD+

Analog Switch Quad SPST 14-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Quad SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    15@3.3V
  • Maximum Turn-Off Time (ns)
    12@3.3V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    70(Typ)@5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.000001@5V@0C to 70C
  • Maximum Supply Current (mA)
    0.001@5V@0C to 70C
  • Maximum Low Level Output Current (mA)
    75
  • Maximum High Level Output Current (mA)
    75
  • Maximum On Resistance (Ohm)
    60@2.5V
  • Maximum On Resistance Range (Ohm)
    60 to 80
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    640
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources