Arrow Electronic Components Online
MAX4556ESE+|ADI|simage
MAX4556ESE+|ADI|limage
Analog Switch Multiplexers

MAX4556ESE+

Analog Switch Triple SPDT 16-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Triple SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    3
  • Number of Inputs per Chip
    3
  • Number of Outputs per Chip
    6
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    250@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Differential
  • Minimum Single Supply Voltage (V)
    9
  • Typical Single Supply Voltage (V)
    12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    40
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±20
  • Typical Supply Current (mA)
    ±0.000001@±16.5V
  • Maximum Supply Current (mA)
    ±0.001@±16.5V
  • Maximum Low Level Output Current (mA)
    30
  • Maximum High Level Output Current (mA)
    30
  • Maximum On Resistance (Ohm)
    60@±15V
  • Maximum On Resistance Range (Ohm)
    60 to 80
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    696
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources