Arrow Electronic Components Online
MAX4503EUK+T|ADI|simage
MAX4503EUK+T|ADI|limage
Analog Switch Multiplexers

MAX4503EUK+T

Analog Switch Single SPST 5-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    150@±5.5V
  • Maximum Turn-Off Time (ns)
    100@±5.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Dual Supply Voltage (V)
    ±1
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Typical Supply Current (mA)
    ±0.04@±5.5V
  • Maximum Supply Current (mA)
    ±0.125@±5.5V
  • Maximum Low Level Output Current (mA)
    10
  • Maximum High Level Output Current (mA)
    10
  • Maximum On Resistance (Ohm)
    400@±3.3V
  • Maximum On Resistance Range (Ohm)
    400 to 1000
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    571
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1 mm
  • Package Width
    1.63 mm
  • Package Length
    2.9 mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources