Arrow Electronic Components Online
MAX4382ESD+T|ADI|simage
MAX4382ESD+T|ADI|limage
Operational Amplifiers - Op Amps

MAX4382ESD+T

Op Amp Triple High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    3
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    12@5V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    11
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±5|±3
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Maximum Input Offset Current (uA)
    0.5(Typ)@5V
  • Typical Input Bias Current (uA)
    6.5@5V
  • Maximum Input Bias Current (uA)
    20@5V@-40C to 85C
  • Maximum Quiescent Current (mA)
    16.5(Typ)@5V
  • Typical Output Current (mA)
    55@5V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    667
  • Typical Slew Rate (V/us)
    485@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10@5V
  • Typical Voltage Gain (dB)
    63
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2@5V
  • Minimum PSRR (dB)
    50
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Settling Time (ns)
    16
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources