Operational Amplifiers - Op Amps
MAX4238AUT+T
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Process Technology
0.8um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.002@5.5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Maximum Input Offset Current (uA)
0.000002(Typ)@5.5V
Typical Input Bias Current (uA)
0.000001@5.5V
Maximum Supply Current (mA)
1@5.5V
Maximum Quiescent Current (mA)
0.85@5.5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
431.3
Typical Slew Rate (V/us)
0.35@5V
Typical Input Noise Voltage Density (nV/rtHz)
30@5.5V
Typical Voltage Gain (dB)
150
Minimum PSRR (dB)
120
Minimum CMRR (dB)
120
Minimum CMRR Range (dB)
>=115
Typical Gain Bandwidth Product (MHz)
1
Typical Settling Time (ns)
2300000
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.63 mm
Package Length
2.9 mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

