Operational Amplifiers - Op Amps
MAX4233AUB+T
Op Amp Dual Wideband Amplifier R-R I/O ±2.5V/5.5V 10-Pin uMAX T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
6@2.7V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.35
Maximum Dual Supply Voltage (V)
±2.5
Maximum Input Offset Current (uA)
0.00005(Typ)@2.7V
Maximum Input Bias Current (uA)
0.000001@2.7V
Typical Output Current (mA)
200@5V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
707.3
Typical Slew Rate (V/us)
10@2.7V
Typical Input Noise Voltage Density (nV/rtHz)
15@2.7V
Typical Voltage Gain (dB)
100
Minimum PSRR (dB)
73
Minimum CMRR (dB)
52
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
10
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
2.95
Package Length
2.95
PCB changed
10
Standard Package Name
SO
Supplier Package
uMAX
Pin Count
10
Lead Shape
Gull-wing
Order Quantity

