Operational Amplifiers - Op Amps
MAX4094ASD+T
Op Amp Quad Micropower Amplifier R-R I/O ±3V/6V 14-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
1.4@6V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
6
Minimum Dual Supply Voltage (V)
±1.35
Maximum Dual Supply Voltage (V)
±3
Maximum Input Offset Current (uA)
0.007@6V
Maximum Input Bias Current (uA)
0.18@6V
Maximum Supply Current (mA)
0.185@5V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
667
Typical Slew Rate (V/us)
0.2@6V
Typical Input Noise Voltage Density (nV/rtHz)
12@6V
Typical Voltage Gain (dB)
115
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.5@5V
Minimum PSRR (dB)
86
Minimum CMRR (dB)
71
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
0.5
Typical Settling Time (ns)
12000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

