DC to DC Converter and Switching Regulator Chip
MAX38647BANA+T
Conv DC-DC 1.8V to 5.5V Synchronous Step Down Single-Out 0.5V to 1.8V 0.175A 8-Pin WLP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Switching Regulator
No
Number of Outputs
1
Output Voltage (V)
0.5 to 1.8
Maximum Output Current (A)
0.175
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
1.8 to 5.5
Typical Quiescent Current (uA)
0.44
Load Regulation
2.5%(Typ)
Efficiency (%)
94
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.28
Package Width
0.89
Package Length
1.82
PCB changed
8
Supplier Package
WLP
Pin Count
8