Analog Switch Multiplexers
MAX338MSE/PR3+
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
500@±15V, 500@12V
Maximum Turn-On Time (ns)
500@±15V
Maximum Turn-Off Time (ns)
500@±15V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5, 9, 12, 15, 18, 24, 28
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5, ±9, ±12, ±15, ±18
Maximum Dual Supply Voltage (V)
±20
Typical Supply Current (mA)
0.29@±15V
Maximum Supply Current (mA)
0.5@15V/-0.001@-15V
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
650@12V
Maximum On Resistance Range (Ohm)
400 to 1000
Power Supply Type
Single, Dual
Maximum Power Dissipation (mW)
696
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing
Family/Series
MAX338
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
50
MSL
1
Order Quantity

