Arrow Electronic Components Online
MAX338CEE+|ADI|simage
MAX338CEE+|ADI|limage
Analog Switch Multiplexers

MAX338CEE+

Analog Multiplexer Single 8:1 16-Pin QSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    500@±15V|500@12V
  • Maximum Turn-On Time (ns)
    500@±15V
  • Maximum Turn-Off Time (ns)
    500@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5|9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    30
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±20
  • Typical Supply Current (mA)
    0.29@±15V
  • Maximum Supply Current (mA)
    0.5@15V/-0.001@-15V
  • Maximum High Level Output Current (mA)
    30
  • Maximum On Resistance (Ohm)
    650@12V
  • Maximum On Resistance Range (Ohm)
    400 to 1000
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    666.7
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    3.89
  • Package Length
    4.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources