You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 16:1
Multiplexer Architecture
16:1
Number of Channels per Chip
1
Number of Inputs per Chip
16
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
500@±15V, 600@12V
Maximum Turn-On Time (ns)
600@12V
Maximum Turn-Off Time (ns)
500@±15V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5, 9, 12, 15, 18, 24, 28
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5, ±9, ±12, ±15, ±18
Maximum Dual Supply Voltage (V)
±20
Typical Supply Current (mA)
0.4@±15V
Maximum Supply Current (mA)
0.7@15V/-0.001@-15V
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
700@12V
Maximum On Resistance Range (Ohm)
400 to 1000
Power Supply Type
Single, Dual
Maximum Power Dissipation (mW)
1140
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Through Hole
Package Height
4.45(Max)
Package Width
14.61(Max)
Package Length
37.34(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
PDIP W
Pin Count
28
Lead Shape
Through Hole
Family/Series
MAX336
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
14
MSL
1
Order Quantity

