Arrow Electronic Components Online
MAX3280EAUK+T|ADI|simage
MAX3280EAUK+T|ADI|limage
Bus Line Transceivers

MAX3280EAUK+T

Single Receiver RS-422/RS-485 5-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Data Rate
    52Mbps(Min)
  • Receiver Communication Type
    RS-485|RS-422
  • Interface Standards
    RS-485|RS-422
  • Data Transmission Topology
    Multipoint|Multidrop
  • Number of Receivers
    1
  • Receiver Signal Type
    Differential
  • Process Technology
    0.8um
  • Number of Receivers per Line
    128@RS-485|10@RS-422
  • Driving Mode
    3-State
  • Number of Receiver Enables
    0
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Power Supply Type
    Dual
  • Minimum Dual Supply Voltage (V)
    3
  • Typical Dual Supply Voltage (V)
    5|3.3
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    15
  • Supplier Temperature Grade
    Automotive
  • Isolation
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.63
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources