Microcontrollers - MCUs
MAX32690GTK+
MCU 32-bit ARM Cortex M4F RISC 3.25MB Flash 1.1V/1.8V/3V 68-Pin TQFN EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Frequency (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
3.25MB
RAM Size
1MB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USB
Number of I/Os
38
No. of Timers
4
Number of ADCs
1
ADC Channels
3
ADC Resolution (bit)
12
USART
0
UART
2
USB
1
SPI
3
I2C
1
I2S
1
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
1.045|1.71
Typical Operating Supply Voltage (V)
1.1|1.8|3
Maximum Operating Supply Voltage (V)
1.155|1.89|3.6
Maximum Power Dissipation (mW)
3960
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
8
Package Length
8
PCB changed
68
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
68
Order Quantity