Arrow Electronic Components Online
Embedded System Development Boards and Kits

MAX32670EVKIT#

MAX32670 Microcontroller Evaluation Kit 0.032768MHz/32MHz CPU 160KB RAM 384KB Flash

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    MAX32670
  • Supported Device Technology
    Microcontroller
  • RAM Size
    160KB
  • Program Memory Size
    384KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • SPI
    1
  • UART
    3
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources