Arrow Electronic Components Online
MAX31865ATP+|ADI|simage
MAX31865ATP+|ADI|limage
센서 및 검출기 인터페이스

MAX31865ATP+

Sensor and Detector Interface 3.6V 2mA SPI Interface 20-Pin TQFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Resistance temperature detector sensor
  • ADC Resolution (bit)
    15
  • Interface Type
    SPI
  • Input Type
    Differential
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources