Arrow Electronic Components Online
MAX3093EEPE+|ADI|simage
MAX3093EEPE+|ADI|limage
Bus Line Transceivers

MAX3093EEPE+

Quad Receiver RS-422/RS-485 16-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Receiver
  • Data Rate
    10Mbps(Min)
  • Receiver Communication Type
    RS-422, RS-485
  • Interface Standards
    RS-422, RS-485
  • Data Transmission Topology
    Multidrop, Multipoint
  • Number of Receivers
    4
  • Receiver Signal Type
    Differential
  • Number of Receivers per Line
    10@RS-422, 128@RS-485
  • Driving Mode
    3-State
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    3.5
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.45(Max)
  • Package Width
    7.87(Max)
  • Package Length
    19.43(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    16
  • Lead Shape
    Through Hole
  • Family/Series
    MAX3093E
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    25
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources