Arrow Electronic Components Online
MAX275ACWP+|ADI|simage
MAX275ACWP+|ADI|limage

MAX275ACWP+

Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass Filter, Band Pass Filter
  • Architecture
    Continuous Time
  • Filter Order
    4th
  • Number of Circuits
    1
  • Cut-Off Frequency Range
    100kHz to 4MHz
  • Cut-Off Frequency
    300kHz
  • Minimum Single Supply Voltage (V)
    4.74
  • Maximum Single Supply Voltage (V)
    11
  • Typical Single Supply Voltage (V)
    5
  • Minimum Dual Supply Voltage (V)
    ±2.37
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Power Supply Type
    Dual, Single
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    13(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    20
  • Lead Shape
    Gull-wing
  • Family/Series
    MAX275
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    36
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources