DC to DC Converter and Switching Regulator Module
MAX25431ATGB/VY+T
Module DC-DC 1-OUT 5V 24-Pin SWTQFN EP T/R Automotive AEC-Q100
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Type
Step Down|Step Up
Number of Outputs
1
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Output Type
Fixed
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
SWTQFN EP
Pin Count
24

