DC to DC Controllers
MAX25201ATEA/VY+
DC/DC Cntrlr Single-OUT Step Up 2200kHz 16-Pin SWTQFN EP Tube Automotive AEC-Q100
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
3.5 to 36|10
Maximum Switching Frequency (kHz)
2200
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
4.5 to 36
Maximum Supply Current (mA)
0.02(Typ)
Maximum Power Dissipation (mW)
1666
Synchronous Rectifier
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
0.72
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
SWTQFN EP
Pin Count
16