Arrow Electronic Components Online
MAX24705EXG2|MICROCHP|simage
MAX24705EXG2|MICROCHP|limage
Clock Generators and Synthesizers

MAX24705EXG2

Flexible, high performance timing and clock synthesizer IC

Microchip Technology

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • PCB changed
    81
  • Standard Package Name
    BGA
  • Supplier Package
    LBGA
  • Pin Count
    81

Documentation and Resources

Datasheets
Design resources