Gate and Power Drivers
MAX22700DASA+T
Driver 5.7A 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
1
High and Low Sides Dependency
Dependent
Type
GaN|SiC
Number of Outputs
1
Maximum Rise Time (ns)
3.6
Maximum Fall Time (ns)
1.8
Maximum Operating Frequency (kHz)
1000
Maximum Propagation Delay Time (ns)
35(Typ)
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
5(Typ)
Typical Input Low Threshold Voltage (V)
1.65(Max)
Typical Input High Threshold Voltage (V)
2.1(Min)
Peak Output Current (A)
5.7(Typ)
Maximum Power Dissipation (mW)
750.89
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Order Quantity

