Analog to Digital Converters - ADCs
MAX22530AWE+
4-Channel Single ADC SAR 22ksps 12-bit Serial 16-Pin SOIC W Tube
Analog DevicesYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
4
Sampling Rate
22ksps
Interface Type
Serial (SPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal
Input Voltage Polarity
Unipolar
Power Supply Type
Analog and Digital
Input Voltage
1.8V
Maximum Power Dissipation (mW)
1127
Integral Nonlinearity Error
±2LSB
Full Scale Error
±0.2%FSR
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Family/Series
MAX22530
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
46
MSL
3
Order Quantity