Arrow Electronic Components Online
MAX20419ATGGV+T|ADI|simage
MAX20419ATGGV+T|ADI|limage
DC to DC Converter and Switching Regulator Chip

MAX20419ATGG/V+T

Conv DC-DC 3V to 5.5V Synchronous Step Down/Synchronous Step Up Triple-Out 5V/1V/1.25V 3.6A/2A/2A 24-Pin TQFN EP T/R Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down|Synchronous Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2200(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    3
  • Output Voltage (V)
    5|1|1.25
  • Maximum Output Current (A)
    2|3.6
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    3 to 5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources