DC to DC Converter and Switching Regulator Chip
MAX20076ATCB/V+
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 3.3V/3V to 10V 1.2A Automotive 12-Pin TDFN EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Process Technology
0.18um
Output Type
Adjustable, Fixed
Maximum Switching Frequency (kHz)
2100
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
3.3, 3 to 10
Maximum Output Current (A)
1.2
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
36
Typical Quiescent Current (uA)
3.5
Line Regulation
0.02%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
12
Family/Series
MAX20076
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
624
MSL
1
Order Quantity