Analog to Digital Converters - ADCs
MAX189CEWE+
1-Channel Single ADC SAR 75ksps 12-bit Serial 16-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
75ksps
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
4.096V
Maximum Power Dissipation (mW)
1157
Integral Nonlinearity Error
±2LSB
Full Scale Error
±3LSB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

