Arrow Electronic Components Online
MAX1806EUA25+|ADI|simage
MAX1806EUA25+|ADI|limage
Linear Regulators

MAX1806EUA25+

LDO Regulator Pos 2.5V 0.5A 8-Pin uMAX EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5
  • Maximum Output Current (A)
    0.5(Min)
  • Minimum Input Voltage (V)
    2.25
  • Maximum Input Voltage (V)
    5.5
  • Line Regulation
    0.18%
  • Maximum Power Dissipation (mW)
    1300
  • Special Features
    Current Limit|Thermal Protection|Shutdown
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.05(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    uMAX EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources