Arrow Electronic Components Online
MAX1790EUA+|ADI|simage
MAX1790EUA+|ADI|limage
DC to DC Converter and Switching Regulator Chip

MAX1790EUA+

Conv DC-DC 2.6V to 5.5V Step Up Single-Out 2.6V to 12V 0.8A 8-Pin uMAX Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    640(Typ)|1220(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.6 to 12
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    2.6
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.6 to 5.5
  • Typical Quiescent Current (uA)
    5000(Max)
  • Line Regulation
    0.05%/V
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    uMAX
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources