Arrow Electronic Components Online
MAX1776EUA+|ADI|simage
MAX1776EUA+|ADI|limage
DC to DC Converter and Switching Regulator Chip

MAX1776EUA+

Conv DC-DC 4.5V to 24V Step Down Single-Out 1.24V to 25V/5V 0.6A 8-Pin uMAX Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Process Technology
    0.8um
  • Output Type
    Adjustable|Fixed
  • Maximum Switching Frequency (kHz)
    200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.24 to 25|5
  • Maximum Output Current (A)
    0.6
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    24
  • Operating Supply Voltage Range (V)
    4.5 to 24
  • Typical Quiescent Current (uA)
    15
  • Line Regulation
    0.1%/V(Typ)
  • Load Regulation
    0.9%(Typ)
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    uMAX
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources