Power Management Development Boards and Kits
MAX17313XEVKIT#
MAX17313X Battery Management Evaluation Kit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device Technology
Battery Management
Input Voltage Range
2.3VDC to 4.9VDC
Supported Device
MAX17313X
Packaging
Box