Arrow Electronic Components Online
Power Management Development Boards and Kits

MAX17303XEVKIT#

MAX17303X Battery Management Evaluation Kit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    2.3VDC to 4.9VDC
  • Supported Device
    MAX17303X
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources