Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fuel Gauge
Battery Type
Li-Ion
Maximum Supply Current (mA)
0.018(Typ)
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
4.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
14
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
14
Lead Shape
No Lead