DC to DC Converter and Switching Regulator Chip
MAX1700EEE+
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 0.7V to 5.5V/3.3V 0.8A 16-Pin QSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Adjustable|Fixed
Maximum Switching Frequency (kHz)
200 to 400
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.7 to 5.5|3.3
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
0.7
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
0.7 to 5.5
Typical Quiescent Current (uA)
35
Load Regulation
-1.6%(Typ)
Efficiency (%)
96
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.47
Package Width
3.89
Package Length
4.9
PCB changed
16
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

