Arrow Electronic Components Online
MAX1682EUK+T|ADI|simage
MAX1682EUK+T|ADI|limage
70%オフ

MAX1682EUK+T

Charge Pump STPUP 4V to 11V 45mA 5-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Step Up
  • Output Type
    Adjustable
  • Output Voltage (V)
    4 to 11
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.16
  • Maximum Power Dissipation (mW)
    571
  • Output Current (mA)
    45(Max)
  • Maximum Switching Frequency (kHz)
    18.6
  • Efficiency (%)
    99.9(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.63
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources